Part Details for BPD2EE by Hammond Manufacturing
Overview of BPD2EE by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BPD2EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4312
|
Newark | Transformer, Isolation, 120V, 20Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:14V, Power Rating:20Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.43A Rohs Compliant: Yes |Hammond BPD2EE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 491 |
|
$16.5200 / $17.0800 | Buy Now |
DISTI #
HM5220-ND
|
DigiKey | AC/AC WALL MNT ADPT 14VAC 1.43A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
258 In Stock |
|
$15.8600 | Buy Now |
DISTI #
546-BPD2EE
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 14V ouput RoHS: Compliant | 156 |
|
$15.8500 / $15.8600 | Buy Now |
DISTI #
70180896
|
RS | Transformer 20VA 120VAC Primary 14VAC 1.43A Secondary Class2 Wall Plug BP Series | Hammond Manufacturing BPD2EE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.2600 | Buy Now |
|
Onlinecomponents.com | transformer - class 2 energy limiting, plug in RoHS: Compliant | 491 Factory Stock |
|
$16.8700 / $22.3400 | Buy Now |
|
Powell Electronics | CLASS 2 TX PLUG-IN 20VA 120V Min Qty: 1 | 324 |
|
$16.7000 / $19.5200 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting, plug in RoHS: Compliant | 491 Factory Stock |
|
$16.8700 / $22.3400 | Buy Now |
Part Details for BPD2EE
BPD2EE CAD Models
BPD2EE Part Data Attributes
|
BPD2EE
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPD2EE
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | PLUG-IN MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.43 A | |
Output Voltage 1 | 14 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |