Part Details for BPE2E by Hammond Manufacturing
Overview of BPE2E by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BPE2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3483
|
Newark | Transformer, Isolation, 120V, 40Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:12V, Power Rating:40Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:3.33A Rohs Compliant: Yes |Hammond BPE2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$26.1600 / $30.8900 | Buy Now |
DISTI #
HM1577-ND
|
DigiKey | AC/AC WALL MNT ADPT 12VAC 3.33A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
80 In Stock |
|
$24.7839 / $30.2800 | Buy Now |
DISTI #
546-BPE2E
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 12V ouput RoHS: Compliant | 2 |
|
$24.7800 / $29.6200 | Buy Now |
DISTI #
70180898
|
RS | Transformer 40VA 120VAC Primary 12VAC 3.33A Secondary Class2 Wall Plug BP Series | Hammond Manufacturing BPE2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$27.5200 / $30.5800 | Buy Now |
|
Onlinecomponents.com | transformer - class 2 energy limiting, plug in RoHS: Compliant | 360 Factory Stock |
|
$24.5300 / $32.4800 | Buy Now |
|
Powell Electronics | CLASS 2 TX PLUG-IN 40VA 120V Min Qty: 1 | 238 |
|
$24.2800 / $28.3800 | Buy Now |
DISTI #
C1S313600069796
|
Chip1Stop | Power Transformer 40VA Screw Terminal Plug-In RoHS: Compliant pbFree: No | 1 |
|
$8.5800 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting, plug in RoHS: Compliant | 360 Factory Stock |
|
$24.5300 / $32.4800 | Buy Now |
|
Neutron USA | Power Transformers Class2, Energy Limit 120VAC, 12V, 40VA | 50 |
|
$115.4100 | Buy Now |
Part Details for BPE2E
BPE2E CAD Models
BPE2E Part Data Attributes
|
BPE2E
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BPE2E
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | PLUG-IN MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.33 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA |