-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Diode, PHOTO DIODE, 6.40 X 3.90 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
17,716 | Bulk |
|
|
666,900 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPW34 Vishay SemiconductorsBuy Now Datasheet |
Compare Parts:BPW34 Vishay Semiconductors Photo Diode, PHOTO DIODE, 6.40 X 3.90 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.055 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |