Part Details for BPW34 by Centronic
Overview of BPW34 by Centronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for BPW34
BPW34 CAD Models
BPW34 Part Data Attributes
|
BPW34
Centronic
Buy Now
Datasheet
|
Compare Parts:
BPW34
Centronic
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRONIC INC E-O DIV | |
Reach Compliance Code | unknown | |
Dark Current-Max | 2 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 3.5e-7 s | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |