Part Details for BPW34FA by OSRAM Opto Semiconductors
Overview of BPW34FA by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for BPW34FA
BPW34FA CAD Models
BPW34FA Part Data Attributes
|
BPW34FA
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BPW34FA
OSRAM Opto Semiconductors
PIN Photodiode, ROHS COMPLIANT, PLASTIC, DIL-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, DIL-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.04 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 880 nm | |
Response Time-Max | 3.5e-7 s | |
Reverse Breakdown Voltage-Min | 16 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.65 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for BPW34FA
This table gives cross-reference parts and alternative options found for BPW34FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPW34FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW34FA | PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC, DIL-2 | OSRAM GmbH | BPW34FA vs BPW34FA |