Part Details for BQ20Z65DBT-R1 by Texas Instruments
Results Overview of BQ20Z65DBT-R1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ20Z65DBT-R1 Information
BQ20Z65DBT-R1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ20Z65DBT-R1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BQ20Z65DBT-R1
|
TME | IC: PMIC, battery charging controller, Iout: 1mA, 25V, TSSOP44 Min Qty: 1 | 0 |
|
$17.7000 / $26.5000 | RFQ |
|
|
Vyrian | Other Function Semiconductors | 259 |
|
RFQ |
US Tariff Estimator: BQ20Z65DBT-R1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BQ20Z65DBT-R1
BQ20Z65DBT-R1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ20Z65DBT-R1 Part Data Attributes
|
|
BQ20Z65DBT-R1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z65DBT-R1
Texas Instruments
SBS 1.1 compliant gas gauge with Impedance Track™; technology with improved feature set 44-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop44,.25,20 | |
| Pin Count | 44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e4 | |
| Length | 11.15 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP44,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 25 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for BQ20Z65DBT-R1
This table gives cross-reference parts and alternative options found for BQ20Z65DBT-R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z65DBT-R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BQ20Z70PWR-V160 | Texas Instruments | $7.1715 | SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology for use with the bq29330 20-TSSOP -40 to 85 | BQ20Z65DBT-R1 vs BQ20Z70PWR-V160 |
| BQ20Z70PWR-V150 | Texas Instruments | $8.9762 | SBS 1.1-compliant gas gauge enabled with Impedance Track™ technology 20-TSSOP -40 to 85 | BQ20Z65DBT-R1 vs BQ20Z70PWR-V150 |
| BQ20Z80DBT-V110G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | BQ20Z65DBT-R1 vs BQ20Z80DBT-V110G4 |
| BQ20Z70PWR-V160G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | BQ20Z65DBT-R1 vs BQ20Z70PWR-V160G4 |
| BQ20Z70PW-V110 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | BQ20Z65DBT-R1 vs BQ20Z70PW-V110 |
| BQ20Z70PWR-V110 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | BQ20Z65DBT-R1 vs BQ20Z70PWR-V110 |
| BQ20Z80DBTR-V110G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | BQ20Z65DBT-R1 vs BQ20Z80DBTR-V110G4 |
| BQ20Z70PW-V150 | Texas Instruments | Check for Price | SBS 1.1-Compliant Gas Gauge Enabled with Impedance Track Technology for use with the bq29330 20-TSSOP -40 to 85 | BQ20Z65DBT-R1 vs BQ20Z70PW-V150 |
| BQ20Z70PW-V150G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | BQ20Z65DBT-R1 vs BQ20Z70PW-V150G4 |
| BQ20Z70PWG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, TSSOP-20 | BQ20Z65DBT-R1 vs BQ20Z70PWG4 |
BQ20Z65DBT-R1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow the guidelines in the application note 'BQ20Z65/R1 PCB Layout Guidelines' (SLUA623) for optimal performance.
-
Calibration of the fuel gauge requires a thorough understanding of the battery's characteristics. TI provides a calibration guide (SLUA533) that outlines the steps to follow for accurate calibration. Additionally, the BQ20Z65DBT-R1 has a built-in calibration mode that can be used to simplify the process.
-
The BQ20Z65DBT-R1 is designed to handle up to 500 charge/discharge cycles, but this can vary depending on the specific application and usage. It's recommended to consult the datasheet and application notes for more information.
-
Yes, the BQ20Z65DBT-R1 is designed to work with various battery chemistries, including Li-ion, Li-polymer, and NiMH. However, the device may require calibration and configuration to optimize its performance with a specific battery chemistry.
-
The BQ20Z65DBT-R1 has a built-in overcharge protection feature that can be enabled through the device's configuration registers. TI provides an application note (SLUA534) that outlines the steps to implement overcharge protection using the BQ20Z65DBT-R1.