If you like Findchips… You will love Findchips PRO. Try it Now.

BQ24030RHLR

Dual input Li-ion charger with Dynamic power-Path Management, Output regulated to 6V, Vbat 4.2V 20-VQFN -40 to 85

Manufacturer Texas Instruments
Price Range $2.1300 / $6.4505

Part Details

CAD Models Information

  • Part Symbol
  • Footprint

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

37,769

Part Number Description Manufacturer Compare
BQ24030RHLT Power Circuits 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 3.50 X 4.50 MM, PLASTIC, QFN-20 Texas Instruments BQ24030RHLR vs BQ24030RHLT
BQ24030IRHLRQ1 Power Circuits Automotive Standalone 1-cell 2-A linear battery charger with Dual input and 4.2-V charge Voltage 20-VQFN -40 to 85 Texas Instruments BQ24030RHLR vs BQ24030IRHLRQ1
BQ24030RHLRG4 Power Circuits Dual Input Li-Ion Charger with Dynamic Power-Path Management, Output regulated to 6V, Vbat 4.2V 20-VQFN -40 to 85 Texas Instruments BQ24030RHLR vs BQ24030RHLRG4
Part Number Description Manufacturer Compare
BQ24030IRHLRQ1 Power Circuits Automotive Standalone 1-cell 2-A linear battery charger with Dual input and 4.2-V charge Voltage 20-VQFN -40 to 85 Texas Instruments BQ24030RHLR vs BQ24030IRHLRQ1
BQ24030RHLRG4 Power Circuits Dual Input Li-Ion Charger with Dynamic Power-Path Management, Output regulated to 6V, Vbat 4.2V 20-VQFN -40 to 85 Texas Instruments BQ24030RHLR vs BQ24030RHLRG4
BQ24030RHLT Power Circuits 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, 3.50 X 4.50 MM, PLASTIC, QFN-20 Texas Instruments BQ24030RHLR vs BQ24030RHLT

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. South Korea
    100
  • 2. Canada
    93
  • 3. Austria
    91
  • 4. El Salvador
    85
  • 5. Latvia
    84
  • 6. Guinea
    81
  • 7. Norway
    81
  • 8. Bermuda
    80
  • 9. Faroe Islands
    80
  • 10. China
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $2.1300 Buy Now
  • 2. Texas Instruments $3.2000 Buy Now
  • 1. Schukat electronic $6.4505 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00045 Single-Chip Charge and Dynamic Power-Path Management IC Reference Design | TI.com
    TIDA-00045: This reference design is a Single-Chip Charge and Dynamic Power-Path Management IC solution. It is a complete bq24030 based circuit design and provides a convenient method to evaluate the operation and performance of the IC. The development solution includes a tested evaluation board; a user guide that contains the schematic, bill of materials, component placement, layout and the setup of the reference design; and the bq24030 data sheet. The performance of the reference design is optimized under a power supply of 5V typically. Charge current is limited to 2A.
  • Single-Chip Charge and Dynamic Power-Path Management IC Reference Design
    TIDA-00045: This reference design is a Single-Chip Charge and Dynamic Power-Path Management IC solution. It is a complete bq24030 based circuit design and provides a convenient method to evaluate the operation and performance of the IC. The development solution includes a tested evaluation board; a user guide that contains the schematic, bill of materials, component placement, layout and the setup of the reference design; and the bq24030 data sheet. The performance of the reference design is optimized under a power supply of 5V typically. Charge current is limited to 2A.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →