If you like Findchips… You will love Findchips PRO. Try it Now.

BQ24040DSQR

1A Single-Input, Single Cell Li-Ion Battery Charger. Vovp=6.6V | Linear 10-WSON 0 to 125

Manufacturer Texas Instruments
Price Range $0.6000 / $2.5300

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

126,867

Part Number Description Manufacturer Compare
BQ24040DSQT Power Circuits 1A Single-Input, Single Cell Li-Ion Battery Charger. Vovp=6.6V | Linear 10-WSON 0 to 125 Texas Instruments BQ24040DSQR vs BQ24040DSQT
Part Number Description Manufacturer Compare
BQ24040DSQT Power Circuits 1A Single-Input, Single Cell Li-Ion Battery Charger. Vovp=6.6V | Linear 10-WSON 0 to 125 Texas Instruments BQ24040DSQR vs BQ24040DSQT

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. SGP
    89
  • 3. HKG
    89
  • 4. United States of America
    88
  • 5. Canada
    87
  • 6. Taiwan
    84
  • 7. South Korea
    81
  • 8. Poland
    79
  • 9. India
    77
  • 10. Spain
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.6000 Buy Now
  • 2. Texas Instruments $1.1100 Buy Now
  • 3. Chip1Stop $2.5300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00042 1A Single-Input Single-Cell Li-Ion Battery Charger Reference Design | TI.com
    TIDA-00042: This reference design is targeted at space-limited portable applications. The devices in the design operate from either a USB port or AC adapter. The solution has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10 hour safety timer. The reference design is charged in three phases: conditioning, constant current, and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. The charger power stage and charge current sense functions are fully integrated. The board function has high-accuracy current and voltage regulation loops, charge status display, and charge termination. The pre-charge current and termination current threshold are programmed via an external resistor on the bq24040. The fast charge current value is also programmable via an external resistor.
  • 1A Single-Input Single-Cell Li-Ion Battery Charger Reference Design
    TIDA-00042: This reference design is targeted at space-limited portable applications. The devices in the design operate from either a USB port or AC adapter. The solution has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10 hour safety timer. The reference design is charged in three phases: conditioning, constant current, and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. The charger power stage and charge current sense functions are fully integrated. The board function has high-accuracy current and voltage regulation loops, charge status display, and charge termination. The pre-charge current and termination current threshold are programmed via an external resistor on the bq24040. The fast charge current value is also programmable via an external resistor.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →