If you like Findchips… You will love Findchips PRO. Try it Now.

BQ24072RGTR

Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and VOUT=VBAT + 225mV 16-VQFN -40 to 85

Manufacturer Texas Instruments
Price Range $1.4140 / $2.8698

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
BQ24072RGTTG4 Power Circuits USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 200mV above Vbat | Linear 16-VQFN -40 to 85 Texas Instruments BQ24072RGTR vs BQ24072RGTTG4
BQ24072RGTRG4 Power Circuits USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 200mV above Vbat | Linear 16-QFN -40 to 85 Texas Instruments BQ24072RGTR vs BQ24072RGTRG4
BQ24072RGTT Power Circuits Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and VOUT=VBAT + 225mV 16-VQFN -40 to 85 Texas Instruments BQ24072RGTR vs BQ24072RGTT
Part Number Description Manufacturer Compare
BQ24072RGTTG4 Power Circuits USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 200mV above Vbat | Linear 16-VQFN -40 to 85 Texas Instruments BQ24072RGTR vs BQ24072RGTTG4
BQ24072RGTT Power Circuits Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and VOUT=VBAT + 225mV 16-VQFN -40 to 85 Texas Instruments BQ24072RGTR vs BQ24072RGTT
BQ24072RGTRG4 Power Circuits USB-Friendly Li-Ion Battery Charger and Power-Path Management IC, Vout 200mV above Vbat | Linear 16-QFN -40 to 85 Texas Instruments BQ24072RGTR vs BQ24072RGTRG4

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Netherlands
    99
  • 3. South Korea
    89
  • 4. India
    87
  • 5. Serbia
    86
  • 6. Aruba
    85
  • 7. Singapore
    84
  • 8. Suriname
    83
  • 9. Austria
    82
  • 10. Vietnam
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00010 Pulse Oximeter via Finger Clip Reference Design with BLE Connectivity | TI.com
    TIDA-00010: This reference design is for a complete SPO2 Pulse Oximeter finger clip end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4490 Pulse Ox AFE, you can accelerate and simplify your pulse ox design while still ensuring the highest of quality clinical measurements. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • Optical Heart Rate Monitor Reference Design with BLE Connectivity
    TIDA-00011: This reference design is for a complete Optical Heart Rate Monitor wrist watch (no chest strap!) end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4400 AFE, you can accelerate and simplify your wrist based HRM design while still ensuring measurement performance needed for serious Fitness designs. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • TIDA-01395 24-V AC Power Stage With Wide Vin Converter and Battery Gauge Reference Design for Smart Thermostat | TI.com
    TIDA-01395: The TIDA-01395 TI Design provides a low BOM cost, high-efficiency power stage solution for smart thermostats, and other gateway building automation end quipment. This power stage takes a 24-V AC input and produces a 5-V and 3.3-V output rail, which can power additional point-of-load converters if added. The design provides LiPo battery charging and seamless switching to battery power during a 24-V AC brownout. The power-path capability provides battery power assistance allowing system load transient to exceed the current limit of the 24-V AC to DC system, allowing a lower cost wide Vin buck to be used. The battery fuel gauge helps designers preserve battery life and ensure proper operation by helping the central processor make smarter decisions on power saving and system functionality.
  • USB Li-Ion Battery Charger and Power-Path Management Reference Design
    TIDA-00044: This reference solution is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for ~540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance). A low on the ISET2 pin programs the charge current using the ISET resistor.
  • TIDA-00044 USB Li-Ion Battery Charger and Power-Path Management Reference Design | TI.com
    TIDA-00044: This reference solution is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for ~540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance). A low on the ISET2 pin programs the charge current using the ISET resistor.
  • TIDA-00292 Biometric Steering Wheel Reference Design | TI.com
    TIDA-00292: This reference design is for a concept demonstration of how a driver's pulse rate, respiration rate, and ECG based heart rate can be obtained from a vehicle steering wheel. AFE4400 and AFE4300 from TI's biometric family of analog front-ends (AFE), enables acquisition of all three parameters via simple hand contacts on the steering wheel. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc
  • Biometric Steering Wheel Reference Design
    TIDA-00292: This reference design is for a concept demonstration of how a driver's pulse rate, respiration rate, and ECG based heart rate can be obtained from a vehicle steering wheel. AFE4400 and AFE4300 from TI's biometric family of analog front-ends (AFE), enables acquisition of all three parameters via simple hand contacts on the steering wheel. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc
  • TIDA-00011 Optical Heart Rate Monitor Reference Design with BLE Connectivity | TI.com
    TIDA-00011: This reference design is for a complete Optical Heart Rate Monitor wrist watch (no chest strap!) end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4400 AFE, you can accelerate and simplify your wrist based HRM design while still ensuring measurement performance needed for serious Fitness designs. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.
  • TIDA-01358 24-V AC Power Stage With Wide Vin Converter and Battery Backup Reference Design for Smart Thermostat | TI.com
    TIDA-01358: The TIDA-01358 reference design provides a low BOM cost, high efficiency power stage solution for smart thermostats and other gateway building automation end equipment. This power stage takes a 24Vac input and produces a 5V and 3.3V output rail which can power additional point-of-load converters if added. The design provides LiPo battery charging and seamless switching to battery power during a 24Vac brownout. The power-path capability provides battery power assistance allowing system load transient to exceed the current limit of the 24Vac to DC system, allowing a lower cost Wide Vin buck to be utilized.
  • Pulse Oximeter via Finger Clip Reference Design with BLE Connectivity
    TIDA-00010: This reference design is for a complete SPO2 Pulse Oximeter finger clip end equipment featuring TI signal chain, power, and connectivity components. With TI's AFE4490 Pulse Ox AFE, you can accelerate and simplify your pulse ox design while still ensuring the highest of quality clinical measurements. This reference design also includes a full BLE connectivity design for easy interface to BLE enabled smartphones, tablets, etc.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →