Part Details for BQ24075RGTR by Texas Instruments
Results Overview of BQ24075RGTR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24075RGTR Information
BQ24075RGTR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ24075RGTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3123776RL
|
Farnell | BATT CHARGER, LI-ION, 1.5A, VQFN-16 COO: Philippines RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Tape & Reel | 1093 |
|
$1.3747 / $1.5882 | Buy Now |
|
DISTI #
3123776
|
Farnell | BATT CHARGER, LI-ION, 1.5A, VQFN-16 COO: Philippines RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1093 |
|
$1.3747 / $2.6292 | Buy Now |
|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
|
Ameya Holding Limited | IC LI-ION CHARGE MGMT 16-QFN | 38563 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 56 |
|
RFQ | |
|
|
Chip Stock | Standalone1-cell1.5-Alinearbatterycharger,PowerPath,4.2-VVBATand5.5-VVOUT16-VQFN-40to85 | 22420 |
|
RFQ | |
|
|
LCSC | 4.35V6.4V Lithium Battery 1.5A QFN-16-EP(3x3) Battery Chargers ICs RoHS | 1228 |
|
$0.4860 / $0.9363 | Buy Now |
|
|
Win Source Electronics | IC LI-ION CHARGE MGMT 16-QFN / Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 55010 |
|
$0.5143 / $0.6642 | Buy Now |