Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
BQ24088DRCR
BQ24088DRCR
Texas Instruments
Yes
Yes
Active
SON
HVSON, SOLCC10,.12,20
10
compliant
EAR99
8542.39.00.01
Texas Instruments
1.07
YES
POWER SUPPLY SUPPORT CIRCUIT
S-PDSO-N10
e4
3 mm
2
1
1
10
125 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ24088DRCT Power Circuits | Standalone 1-cell 0.75-A linear battery charger, Temp Sensing, power Good and 10.5V OVP 10-VSON 0 to 125 | Texas Instruments | BQ24088DRCR vs BQ24088DRCT |
BQ24088DRCRG4 Power Circuits | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | Texas Instruments | BQ24088DRCR vs BQ24088DRCRG4 |