-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-6 cell Buck battery charge controller USB friendly with 5V-28V input 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1955
|
Newark | Batt Charger, Li-Ion/Pol, 10A, Vqfn-24, Battery Type:Li-Ion, Li-Pol, Input Voltage:28V, Battery Charge Voltage:26V, Charge Current Max:10A, Battery Ic Case Style:Vqfn, No. Of Pins:24Pins, No. Of Series Cells:6, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24618RGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4700 / $7.7800 | Buy Now |
DISTI #
296-28018-1-ND
|
DigiKey | IC BATT CHG LI-ION 1-6CEL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2012 In Stock |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
595-BQ24618RGET
|
Mouser Electronics | Battery Management USB-Friendly Sync Sw-Mode Li-Ion/Poly RoHS: Compliant | 1220 |
|
$3.3800 / $6.3900 | Buy Now |
|
Quest Components | 17 |
|
$3.7800 / $7.5600 | Buy Now | |
|
Rochester Electronics | BQ24618 Stand-Alone USB-Friendly Synchronous Switch-Mode Li-Ion or Li-Polymer Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$3.3000 / $3.8800 | Buy Now |
DISTI #
BQ24618RGET
|
TME | IC: PMIC, battery charging controller, Iout: 10A, 2.1÷26V, VQFN24 Min Qty: 1 | 0 |
|
$4.4000 / $6.5900 | RFQ |
|
Ameya Holding Limited | IC SYNC SW-MODE BAT CHRGR 24VQFN | 200 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
3008728
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.3356 / $7.4969 | Buy Now |
DISTI #
3008728RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.4095 / $6.4010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24618RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24618RGET
Texas Instruments
Standalone 1-6 cell Buck battery charge controller USB friendly with 5V-28V input 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.88 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | NMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |