-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ25101HYFPTCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
378 In Stock |
|
$0.9270 / $2.1000 | Buy Now |
DISTI #
595-BQ25101HYFPT
|
Mouser Electronics | Battery Management 250-mA Chargr 1mA term 75nA Batry leak RoHS: Compliant | 0 |
|
$0.9260 / $2.1000 | Order Now |
DISTI #
BQ25101HYFPT
|
TME | IC: PMIC, battery charging controller, Iout: 250mA, 4.35V, DSBGA6 Min Qty: 1 | 0 |
|
$1.1600 / $1.7400 | RFQ |
|
Ameya Holding Limited | IC LI-ION CHARGE MGMT 6DSBGA | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25101HYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25101HYFPT
Texas Instruments
Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.45 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for BQ25101HYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25101HYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25101HYFPR | Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication 6-DSBGA 0 to 125 | Texas Instruments | BQ25101HYFPT vs BQ25101HYFPR |