If you like Findchips… You will love Findchips PRO. Try it Now.

BQ27426YZFT

Single cell System-side battery fuel (gas) gauge w/Pre-programmed chemistry Profile 9-DSBGA -40 to 85

Manufacturer Texas Instruments
Price Range $1.9730 / $2.9577

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. Netherlands
    100
  • 2. Slovenia
    98
  • 3. Denmark
    98
  • 4. Taiwan
    95
  • 5. Czech Republic
    94
  • 6. Sweden
    91
  • 7. Egypt
    86
  • 8. Bermuda
    86
  • 9. Guatemala
    86
  • 10. Slovakia
    85

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $1.9730 Buy Now
  • 2. Farnell element14 $2.6231 Buy Now
  • 3. Farnell element14 $2.6231 Buy Now
  • 4. element14 Asia-Pacific $2.9577 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-01012 Wireless IoT, Bluetooth® Low Energy, 4½ Digit, 100kHz True RMS Digital Multimeter Reference Design | TI.com
    TIDA-01012: Many products are now becoming connected through the Internet of Things (IoT), including test equipment such as digital multimeters (DMM). Enabled by Texas Instruments’ SimpleLink™ ultra-low power wireless microcontroller (MCU) platform, the TIDA-01012 reference design demonstrates a connected, 4½ Digit, 100kHz true RMS, DMM with Bluetooth® low energy connectivity, NFC Bluetooth pairing, and an Automatic Wake-Up feature enabled by TI’s CapTIvate™ technology.
  • TIDA-01182 Portable Audio Amplifier with Auto Audio Control 1S1P BMS Reference Design | TI.com
    TIDA-01182: High performance, 10Watt (5W per speaker) portable audio amplifier that includes everything you need to implement a BMS (Battery Management Solution) for a portable audio amplifier (including a Charger, Fuel (Gas) Gauge and Protection for a 1S1P 18650 2400mAh Lithium battery) for a Class D Audio Amplifier. Get extended operating time by using efficient power regulators, Class D amplifier and proper battery management.
  • TIDA-01395 24-V AC Power Stage With Wide Vin Converter and Battery Gauge Reference Design for Smart Thermostat | TI.com
    TIDA-01395: The TIDA-01395 TI Design provides a low BOM cost, high-efficiency power stage solution for smart thermostats, and other gateway building automation end quipment. This power stage takes a 24-V AC input and produces a 5-V and 3.3-V output rail, which can power additional point-of-load converters if added. The design provides LiPo battery charging and seamless switching to battery power during a 24-V AC brownout. The power-path capability provides battery power assistance allowing system load transient to exceed the current limit of the 24-V AC to DC system, allowing a lower cost wide Vin buck to be used. The battery fuel gauge helps designers preserve battery life and ensure proper operation by helping the central processor make smarter decisions on power saving and system functionality.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →