-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43394-1-ND
|
DigiKey | IC FUEL GAUGE LI-ION 1-2CL 12SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8920 In Stock |
|
$2.6212 / $3.9500 | Buy Now |
DISTI #
595-BQ28Z610DRZT
|
Mouser Electronics | Battery Management Battery Fuel Gauge RoHS: Compliant | 1133 |
|
$2.6200 / $3.9500 | Buy Now |
DISTI #
BQ28Z610DRZT
|
TME | IC: PMIC, battery charging controller, 26V, 1-2 x Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$3.1800 / $4.7700 | RFQ |
|
Ameya Holding Limited | BATTERY FUEL GAUGE WITH INTEGRAT | 70070 |
|
RFQ | |
|
Chips Pulse Industry Limited | SON-12 Battery Management ICs ROHS Purchase Online, Ship Immediately | 12 |
|
$5.4051 / $6.0036 | Buy Now |
DISTI #
3008755RL
|
element14 Asia-Pacific | BATT GAS GAUGE, LI-ION/LI-POL, SON-12 RoHS: Compliant Min Qty: 10 Container: Reel | 89 |
|
$4.7557 / $4.9979 | Buy Now |
DISTI #
3008755
|
element14 Asia-Pacific | BATT GAS GAUGE, LI-ION/LI-POL, SON-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 89 |
|
$4.7557 / $5.8859 | Buy Now |
DISTI #
3008755RL
|
Farnell | BATT GAS GAUGE, LI-ION/LI-POL, SON-12 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 89 |
|
$5.0123 / $5.9012 | Buy Now |
DISTI #
3008755
|
Farnell | BATT GAS GAUGE, LI-ION/LI-POL, SON-12 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 89 |
|
$5.0123 / $6.1234 | Buy Now |
|
LCSC | /Polymer 12 SON-12(2.5x4) Battery Management ICs ROHS | 10 |
|
$3.5434 / $3.9358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ28Z610DRZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ28Z610DRZT
Texas Instruments
Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for BQ28Z610DRZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ28Z610DRZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ28Z610DRZR-R1 | Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 | Texas Instruments | BQ28Z610DRZT vs BQ28Z610DRZR-R1 |
BQ28Z610DRZT-R1 | Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 | Texas Instruments | BQ28Z610DRZT vs BQ28Z610DRZT-R1 |
BQ28Z610DRZR | Battery fuel gauge with integrated protector for 1-2 series packs 12-SON -40 to 85 | Texas Instruments | BQ28Z610DRZT vs BQ28Z610DRZR |