-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BQ51003 Wireless power Receiver 28-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1371
|
Newark | Wireless Power Receiver, Dsbga-28, Wireless Charging Ic Type:Receiver, Wireless Power Standard:Wpc 1.2 Compliant, Power Level:2.5W, Operating Temperature Range:-40°C To 85°C, Ic Package Type:Dsbga, No. Of Pins:28Pins, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51003YFPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
296-37245-1-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17792 In Stock |
|
$1.5300 / $3.8400 | Buy Now |
DISTI #
595-BQ51003YFPT
|
Mouser Electronics | Wireless Charging ICs Wireless Pwr Receivr RoHS: Compliant | 265 |
|
$1.5200 / $3.3600 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 23 |
|
$2.7632 / $3.7680 | Buy Now | |
|
Win Source Electronics | IC WIRELESS PWR RCVR 28DSBGA / 2.5W Wireless Power Transmitter/Receiver 28-Pin DSBGA | 30022 |
|
$0.5420 / $0.8130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51003YFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51003YFPT
Texas Instruments
BQ51003 Wireless power Receiver 28-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Battery Supply | 5 V | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |