-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, 1225A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P061-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25366 In Stock |
|
$1.1617 / $2.1400 | Buy Now |
|
Future Electronics | Ø12.5 mm 48 mAH 3 V Lithium PC Pin Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 2880Tray |
|
$1.2900 | Buy Now |
|
Future Electronics | Ø12.5 mm 48 mAH 3 V Lithium PC Pin Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 2160Tray |
|
$2.4900 | Buy Now |
DISTI #
000000000007169207
|
Sager | Coin Cell Battery BR A Coin 48mAH 3V Min Qty: 1 | 0 |
|
$1.2700 / $1.4400 | Buy Now |
DISTI #
SMC-BR-1225A/HBN
|
Sensible Micro Corporation | Battery, Non Rechargeable, 48Mah, 3V RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 10 |
|
$4.6154 / $4.9665 | RFQ |
DISTI #
BR-1225A/HBN
|
Avnet Abacus | Lithium Coin 3V 0.048Ah Primary (Alt: BR-1225A/HBN) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4167432
|
Farnell | BATTERY, NON RECHARGEABLE, 48MAH, 3V RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2414 |
|
$2.5134 / $2.8135 | Buy Now |
|
New Advantage Corporation | �12.5 mm 48 mAH 3 V Lithium PC Pin Coin Cell Battery RoHS: Compliant Min Qty: 1 Package Multiple: 720 | 2880 |
|
$1.9900 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR-1225A/HBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-1225A/HBN
Panasonic Electronic Components
Primary Battery, 1225A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 1225A | |
Battery Type | PRIMARY | |
Diameter | 12.6 mm | |
Height | 2.45 mm | |
Terminal Type | TAB |