Part Details for BR1225 by Rayovac
Overview of BR1225 by Rayovac
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F6692
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium Polymer, Battery Capacity:48Mah, Battery Terminals:Pressure Contact, External Diameter:12.5Mm, External Height:2.5Mm Rohs Compliant: Na |Rayovac BR1225 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 4 |
|
$1.2489 / $1.3575 | Buy Now |
|
Quest Components | BATTERY,LITHIUM,COIN,3V,12.5MM | 5 |
|
$1.8690 / $2.4920 | Buy Now |
Part Details for BR1225
BR1225 CAD Models
BR1225 Part Data Attributes:
|
BR1225
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR1225
Rayovac
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 1225 | |
Battery Type | PRIMARY | |
Capacity | 0.05 Ah | |
Cross-Reference Number | IEC-BR1225, NEDA-5020LB | |
Diameter | 12.5 mm | |
Height | 2.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.8 g |
Alternate Parts for BR1225
This table gives cross-reference parts and alternative options found for BR1225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1225/BN | Primary Battery, Lithium Poly-carbonmonoflouride, 1225, 3V, 0.048Ah, | Panasonic Electronic Components | BR1225 vs BR1225/BN |