Part Details for BR211-207 by NXP Semiconductors
Overview of BR211-207 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for BR211-207
BR211-207 CAD Models
BR211-207 Part Data Attributes:
|
BR211-207
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BR211-207
NXP Semiconductors
Breakover Diode, 207 V, SYMMETRICAL BOD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LONG FORM, O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 207 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SYMMETRICAL BOD |
Alternate Parts for BR211-207
This table gives cross-reference parts and alternative options found for BR211-207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR211-207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR211-123 | Breakover Diode, 123 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-123 |
BR211-149 | Breakover Diode, 149 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-149 |
BR211-120 | Symmetrical BOD, 135V V(BO) Max | YAGEO Corporation | BR211-207 vs BR211-120 |
BR211-267 | Breakover Diode, 267 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-267 |
BR211-229 | Breakover Diode, 229 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-229 |
BR211-176 | Breakover Diode, 176 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-176 |
BR211-187 | Breakover Diode, 187 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-187 |
BR211-184 | Breakover Diode, 184 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-184 |
BR211-255 | Breakover Diode, 255 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-255 |
BR211-117 | Breakover Diode, 117 V, SYMMETRICAL BOD | NXP Semiconductors | BR211-207 vs BR211-117 |