Part Details for BR246-320C2-28V-022M by Microchip Technology Inc
Results Overview of BR246-320C2-28V-022M by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR246-320C2-28V-022M Information
BR246-320C2-28V-022M by Microchip Technology Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10142333-10022MLF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
| TLE2022MFKB | Texas Instruments | High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125 | |
| LMP2022MAX/NOPB | Texas Instruments | Zero Drift, Low Noise, EMI Hardened Amplifier 8-SOIC -40 to 125 |
Price & Stock for BR246-320C2-28V-022M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BR246-320C2-28V-022M
|
Microchip Technology Inc | 2PDT 10 AMP RELAY QPL M83536/9-022M, Projected EOL: 2050-08-17 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$71.9100 / $629.2000 | Buy Now |
|
|
NAC | RELAY, M83536/9-022M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
US Tariff Estimator: BR246-320C2-28V-022M by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BR246-320C2-28V-022M
BR246-320C2-28V-022M Part Data Attributes
|
|
BR246-320C2-28V-022M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR246-320C2-28V-022M
Microchip Technology Inc
2PDT 10 AMP RELAY QPL M83536/9-022M
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Additional Feature | Panel Mountable | |
| Body Breadth | 13.34 Mm | |
| Body Height | 25.65 Mm | |
| Body Length or Diameter | 26.04 Mm | |
| Coil Current(DC)-Max | 0.088 A | |
| Coil Operate Voltage(DC) | 18 V | |
| Coil Power | 2450 Mw | |
| Coil Release Voltage(DC) | 5.1 V | |
| Coil Resistance | 320 Ω | |
| Coil Voltage(DC)-Max | 29 V | |
| Coil Voltage-Nom | 28 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 10a@208vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Voltage(AC)-Max | 208 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Through Hole-Straight | |
| Number of Terminals | 9 | |
| Operate Time | 16 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Physical Dimension | 26.04mm X 13.34mm X 25.65mm | |
| Reference Standard | Mil-Prf-83536 | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 16 Ms | |
| Surface Mount | No | |
| Terminal Length | 0.006858013716027433 Inch | |
| Termination Type | Solder |
Alternate Parts for BR246-320C2-28V-022M
This table gives cross-reference parts and alternative options found for BR246-320C2-28V-022M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR246-320C2-28V-022M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.