Part Details for BR24G02FVT-3AGE2 by ROHM Semiconductor
Overview of BR24G02FVT-3AGE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24G02FVT-3AGE2
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
3000 Tape & Reel |
Reel |
|
|
3000 Cut Tape |
Cut Tape |
|
|
3000 Digi-Reel® |
Digi-Reel |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
100-Authorized Distributor |
|
|
|
0 |
|
|
|
3000 |
|
|
|
405 |
|
|
|
0 | Cut Tape |
|
Part Details for BR24G02FVT-3AGE2
BR24G02FVT-3AGE2 CAD Models
BR24G02FVT-3AGE2 Part Data Attributes
|
BR24G02FVT-3AGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G02FVT-3AGE2
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | 1.7V AT 1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24G02FVT-3AGE2
This table gives cross-reference parts and alternative options found for BR24G02FVT-3AGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G02FVT-3AGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02C-X9M-T Memory | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR24G02FVT-3AGE2 vs AT24C02C-X9M-T |