Part Details for BR36SPTBK34R0F by KOA Corporation
Overview of BR36SPTBK34R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR36SPTBK34R0F
BR36SPTBK34R0F CAD Models
BR36SPTBK34R0F Part Data Attributes
|
BR36SPTBK34R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
BR36SPTBK34R0F
KOA Corporation
RES NET,THICK FILM,34 OHMS,25WV,1% +/-TOL,-200,200PPM TC,3516 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 3516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.15 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 34 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3516 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 25 V |