Part Details for BRC114EMPUL by Renesas Electronics Corporation
Overview of BRC114EMPUL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BRC114EMPUL
BRC114EMPUL CAD Models
BRC114EMPUL Part Data Attributes
|
BRC114EMPUL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BRC114EMPUL
Renesas Electronics Corporation
PRE-BIASED "DIGITAL" TRANSISTOR,100MA I(C),SOT-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |