Part Details for BS-150.000MBC-T by TXC Corporation
Overview of BS-150.000MBC-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-150.000MBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5790
|
Newark | Saw Oscillator, 150Mhz, 7 X 5Mm, Lvpecl, Frequency Nom:150Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bs Series, Oscillator Output Compatibility:Lvpecl, No. Of Pins:6 Rohs Compliant: Yes |Txc BS-150.000MBC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79T0934
|
Newark | Oscillator, Lvpecl, 150Mhz, Smd, Frequency Nom:150Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Bs Series, Oscillator Output Compatibility:Lvpecl, Frequency:150Mhz Rohs Compliant: Yes |Txc BS-150.000MBC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
887-1555-1-ND
|
DigiKey | XTAL OSC SO 150.0000MHZ LVPECL Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-BS-150.000MBCT
|
Mouser Electronics | Standard Clock Oscillators 150.000MHz 3.3Volt 100ppm -10C +70C RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
2095925
|
element14 Asia-Pacific | OSCILLATOR, LVPECL, 150MHZ, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.8110 / $5.9918 | Buy Now |
DISTI #
2095925
|
Farnell | OSCILLATOR, LVPECL, 150MHZ, SMD RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 2 Days Container: Cut Tape | 0 |
|
$4.8964 | Buy Now |
Part Details for BS-150.000MBC-T
BS-150.000MBC-T CAD Models
BS-150.000MBC-T Part Data Attributes
|
BS-150.000MBC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
BS-150.000MBC-T
TXC Corporation
SAW Oscillator, 150MHz Min, 700MHz Max, 150MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1 ns | |
Frequency Tolerance | 100 ppm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |