If you like Findchips… You will love Findchips PRO. Try it Now.
Power Field-Effect Transistor, 38A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
BSC010N04LS
No
Yes
Active
INFINEON TECHNOLOGIES AG
SMALL OUTLINE, R-PDSO-F3
not_compliant
EAR99
Infineon Technologies AG
1.75
330 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE
40 V
38 A
0.0013 Ω
METAL-OXIDE SEMICONDUCTOR
R-PDSO-F3
e3
1
1
3
ENHANCEMENT MODE
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
N-CHANNEL
400 A
YES
Tin (Sn)
FLAT
DUAL
NOT SPECIFIED
SWITCHING
SILICON
18,820
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC010N04LSATMA1 Transistors | Power Field-Effect Transistor, 38A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC010N04LS vs BSC010N04LSATMA1 |
BSC010N04LSIATMA1 Transistors | Power Field-Effect Transistor, 37A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8, 8 PIN | Infineon Technologies AG | BSC010N04LS vs BSC010N04LSIATMA1 |
BSB014N04LX3GXUMA1 Transistors | Power Field-Effect Transistor, 36A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, CANPAK-3 | Infineon Technologies AG | BSC010N04LS vs BSB014N04LX3GXUMA1 |
BSC010N04LSTATMA1 Transistors | Power Field-Effect Transistor, 38A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC010N04LS vs BSC010N04LSTATMA1 |
BSC010N04LST Transistors | Power Field-Effect Transistor, | Infineon Technologies AG | BSC010N04LS vs BSC010N04LST |
BSC010N04LSI Transistors | Power Field-Effect Transistor, 37A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8, 8 PIN | Infineon Technologies AG | BSC010N04LS vs BSC010N04LSI |
CSD18510Q5B Transistors | 40V, N ch NexFET MOSFET™, single SON5x6, 0.96mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | BSC010N04LS vs CSD18510Q5B |
CSD18510Q5BT Transistors | 40V, N ch NexFET MOSFET™, single SON5x6, 0.96mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | BSC010N04LS vs CSD18510Q5BT |
237,495 of 3,262,357 parts
-0.02% change vs. last year7,586 of 39,580 parts
-0.04% change vs. last year2,751 of 16,542 parts
-0.03% change vs. last year