Part Details for BSC010N04LSCATMA1 by Infineon Technologies AG
Overview of BSC010N04LSCATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC010N04LSCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3423
|
Newark | Mosfet, N-Ch, 40V, 282A, Pg-Tdson Rohs Compliant: Yes |Infineon BSC010N04LSCATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $2.8200 | Buy Now |
DISTI #
448-BSC010N04LSCATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 282A Min Qty: 1 Lead time: 97 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3070 / $2.7100 | Buy Now |
DISTI #
BSC010N04LSCATMA1
|
Avnet Americas | DIFFERENTIATED MOSFETS - Tape and Reel (Alt: BSC010N04LSCATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.1795 / $1.3480 | Buy Now |
DISTI #
726-BSC010N04LSCATMA
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
SP001695284
|
EBV Elektronik | DIFFERENTIATED MOSFETS (Alt: SP001695284) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSC010N04LSCATMA1
BSC010N04LSCATMA1 CAD Models
BSC010N04LSCATMA1 Part Data Attributes
|
BSC010N04LSCATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC010N04LSCATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 248A I(D), 40V, 0.00135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 330 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 248 A | |
Drain-source On Resistance-Max | 0.00135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 320 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 139 W | |
Pulsed Drain Current-Max (IDM) | 1128 A | |
Reference Standard | IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |