-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC100N06LS3GATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47W3311
|
Newark | Mosfet, N Channel, 60V, 50A, 8Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon BSC100N06LS3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7466 |
|
$0.5450 / $1.5500 | Buy Now |
|
DISTI #
BSC100N06LS3GATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 55 A, 10 Milliohms, TDSON, 8 Pins, Surface Mount - Tape and Reel (Alt: BSC100N06LS3GATMA1) COO: Malaysia RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 50000 |
|
$0.2687 / $0.2889 | Buy Now |
|
DISTI #
47W3311
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 55 A, 10 Milliohms, TDSON, 8 Pins, Surface Mount - Bulk (Alt: 47W3311) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7466 Partner Stock |
|
$0.5530 / $1.5800 | Buy Now |
|
|
Bristol Electronics | 1918 |
|
RFQ | ||
|
DISTI #
BSC100N06LS3GATMA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 36A, Idm: 200A, 50W, PG-TDSON-8 Min Qty: 1 | 2561 |
|
$0.3780 / $1.2700 | Buy Now |
|
DISTI #
BSC100N06LS3GATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 11733 |
|
$0.3300 / $1.1800 | Buy Now |
|
|
Chip Stock | MOSFET,N-CH,60V,50A,8TDSON, TransistorPolarity:NChannel, ContinuousDrain | 38500 |
|
RFQ | |
|
DISTI #
SP000453664
|
EBV Elektronik | Power MOSFET N Channel 60 V 55 A 10 Milliohms TDSON 8 Pins Surface Mount (Alt: SP000453664) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 1035000 |
|
Buy Now | |
|
|
New Advantage Corporation | Single N-Channel 60 V 10 mOhm 45 nC OptiMOS� Power Mosfet - TDSON-8 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 830000 |
|
$0.4631 / $0.5017 | Buy Now |
|
|
Win Source Electronics | MOSFET N-CH 60V 50A TDSON-8 | 32170 |
|
$0.4028 / $0.5202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BSC100N06LS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC100N06LS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic, Tdson-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 22 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 12 A | |
| Drain-source On Resistance-Max | 0.01 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-F8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 200 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for BSC100N06LS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC100N06LS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BSC028N06LS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 100A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BSC100N06LS3GATMA1 vs BSC028N06LS3G |
| BSC100N06LS3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 12A I(D), 60V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BSC100N06LS3GATMA1 vs BSC100N06LS3G |
The maximum operating temperature range for the BSC100N06LS3GATMA1 is -55°C to 175°C.
To ensure the MOSFET is fully turned on, apply a gate-source voltage (Vgs) of at least 10V, and ensure the gate current is sufficient to charge the gate capacitance quickly.
The recommended gate resistor value depends on the specific application, but a typical value is between 10Ω to 100Ω. A lower value can help reduce switching losses, while a higher value can help reduce electromagnetic interference (EMI).
Use a voltage clamp or a transient voltage suppressor (TVS) to protect the MOSFET from overvoltage. For overcurrent protection, use a current sense resistor and a comparator or a dedicated overcurrent protection IC.
The maximum allowed drain-source voltage (Vds) for the BSC100N06LS3GATMA1 is 60V.