Part Details for BSCH001608088N2J00 by Pulse Electronics Corporation
Overview of BSCH001608088N2J00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001608088N2J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3874
|
Newark | Multilayer-Std/T&r |Pulse BSCH001608088N2J00 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
553-BSCH001608088N2J00CT-ND
|
DigiKey | FIXED IND 8.2NH 600MA 240MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31775 In Stock |
|
$0.0255 / $0.1000 | Buy Now |
DISTI #
BSCH001608088N2J00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 8.2nH 5% 100MHz 10Q-Factor Ceramic 600mA 0603 T/R - Tape and Reel (Alt: BSCH001608088N2J00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0252 | Buy Now |
DISTI #
603-BSCH1608088N2J00
|
Mouser Electronics | RF Inductors - SMD 8.2nH RDC=0.24Ohms 600mA RoHS: Compliant | 3253 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0232 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0231 / $0.0264 | Buy Now |
DISTI #
000000000006441644
|
Sager | RF Inductors - SMD 8.2nH RDC=0.24Ohms 600mA Min Qty: 20000 | 0 |
|
$0.0229 / $0.0235 | Buy Now |
Part Details for BSCH001608088N2J00
BSCH001608088N2J00 CAD Models
BSCH001608088N2J00 Part Data Attributes
|
BSCH001608088N2J00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001608088N2J00
Pulse Electronics Corporation
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BSCH001608088N2J00
This table gives cross-reference parts and alternative options found for BSCH001608088N2J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001608088N2J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001608088N2J00 | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH001608088N2J00 vs BSCH001608088N2J00 |
CLH1608T-8N2J-H | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH001608088N2J00 vs CLH1608T-8N2J-H |