Part Details for BSCL00160808150L00 by Pulse Electronics Corporation
Overview of BSCL00160808150L00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BSCL00160808150L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BSCL00160808150L00TR-ND
|
DigiKey | INDUCTOR RF Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSCL00160808150L00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 15uH 15% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R - Tape and Reel (Alt: BSCL00160808150L00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BSCL160808150L00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0612 / $0.1676 | Buy Now |
DISTI #
BSCL00160808150L00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 15uH 15% 1MHz 20Q-Factor Ferrite 1mA 0603 T/R - Tape and Reel (Alt: BSCL00160808150L00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006441670
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD | 0 |
|
Buy Now |
Part Details for BSCL00160808150L00
BSCL00160808150L00 CAD Models
BSCL00160808150L00 Part Data Attributes:
|
BSCL00160808150L00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCL00160808150L00
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 15% |