There are no models available for this part yet.
Overview of BSCQ0006030312NJ00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BSCQ0006030312NJ00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK4100
|
Newark | Multilayer-Std/T&r |Pulse BSCQ0006030312NJ00 RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now | |
DISTI #
553-BSCQ0006030312NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 150000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0112 | Buy Now | |
DISTI #
BSCQ0006030312NJ00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 12nH 5% 500MHz 12Q-Factor Ceramic 230mA 0201 T/R - Tape and Reel (Alt: BSCQ0006030312NJ00) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0107 | Buy Now | |
DISTI #
673-BSCQ06030312NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0100 / $0.0110 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0098 | Buy Now | ||
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0101 / $0.0112 | Buy Now | ||
DISTI #
000000000006441984
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 45000 | 0 |
|
$0.0097 / $0.0100 | Buy Now |
CAD Models for BSCQ0006030312NJ00 by Pulse Electronics Corporation
Part Data Attributes for BSCQ0006030312NJ00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.85 Ω
|
Inductance-Nom (L)
|
0.012 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Current-Max
|
0.23 A
|
Self Resonance Frequency
|
3300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
5%
|
Alternate Parts for BSCQ0006030312NJ00
This table gives cross-reference parts and alternative options found for BSCQ0006030312NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCQ0006030312NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ0006030312NJHR | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | BSCQ0006030312NJ00 vs BSCQ0006030312NJHR |
MLG0603S12NJTD25 | General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0201, | TDK Corporation | BSCQ0006030312NJ00 vs MLG0603S12NJTD25 |