Part Details for BSF024N03LT3G by Infineon Technologies AG
Overview of BSF024N03LT3G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSF024N03LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSF024N03LT3G-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 547 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9963 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | BSF024N03 - Power Field-Effect Transistor, 15A, 30V, 0.0032ohm, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19963 |
|
$0.4711 / $0.5542 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for BSF024N03LT3G
BSF024N03LT3G CAD Models
BSF024N03LT3G Part Data Attributes:
|
BSF024N03LT3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSF024N03LT3G
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 30V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, METAL, WDSON-2, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-MBCC-N3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSF024N03LT3G
This table gives cross-reference parts and alternative options found for BSF024N03LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSF024N03LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSF050N03LQ3GXUMA1 | Power Field-Effect Transistor, 15A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2 | Infineon Technologies AG | BSF024N03LT3G vs BSF050N03LQ3GXUMA1 |
BSF030NE2LQ | Power Field-Effect Transistor, 24A I(D), 25V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, METAL, WDSON-2 | Infineon Technologies AG | BSF024N03LT3G vs BSF030NE2LQ |
BSF045N03LQ3G | Power Field-Effect Transistor, 18A I(D), 30V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2 | Infineon Technologies AG | BSF024N03LT3G vs BSF045N03LQ3G |