Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 12 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on RS Components | 0 | 1 | Bulk |
|
View this part on Ameya Holding Limited | 6 | 1 |
|
|
View this part on Schukat electronic | 4 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
69
BSM120D12P2C005
Yes
Active
FLANGE MOUNT, R-XUFM-X8
not_compliant
EAR99
ROHM Semiconductor
2.37
ISOLATED
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
1200 V
120 A
120 A
METAL-OXIDE SEMICONDUCTOR
R-XUFM-X8
2
8
ENHANCEMENT MODE
150 °C
UNSPECIFIED
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
N-CHANNEL
780 W
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.