There are no models available for this part yet.
Overview of BSP129H6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Automotive
Price & Stock for BSP129H6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SIPMOS SMALL SIGNAL TRANSISTOR Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |||
LCSC | 240V 350mA 610V350mA 1.8W 1V108uA 1 N-Channel SOT-223-4 MOSFETs ROHS | 948 |
|
$0.2759 / $0.5707 | Buy Now | ||
Win Source Electronics | 50000 |
|
$1.5080 / $2.2610 | Buy Now |
CAD Models for BSP129H6327 by Infineon Technologies AG
Part Data Attributes for BSP129H6327 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
GREEN, PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
240 V
|
Drain Current-Max (ID)
|
0.35 A
|
Drain-source On Resistance-Max
|
20 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
1.4 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP129H6327
This table gives cross-reference parts and alternative options found for BSP129H6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129H6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129H6327XTSA1 | Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129H6327 vs BSP129H6327XTSA1 |
Related Parts for BSP129H6327
-
BSP129Power Field-Effect Transistors
-
STM32F103C8T6Microcontrollers
-
BSP452Peripheral Drivers
-
LTC1262IS8Switching Regulator or Controllers
-
FDV301NSmall Signal Field-Effect Transistors
-
MURS160T3GRectifier Diodes
-
FDC2214RGHROther Analog ICs
-
LM358DR2GOperational Amplifiers
-
08055C273KAT2AFixed Capacitors