-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSP452
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE SWITCH RoHS: Compliant | 10048 |
|
$1.0700 / $2.4400 | Buy Now |
|
Bristol Electronics | 1985 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 3 Pin, Plastic, SOT-223 | 52 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 3 Pin, Plastic, SOT-223 | 144 |
|
$1.6050 / $3.2100 | Buy Now |
|
Quest Components | Single MOSFET DRIVER, 3 Pin, Plastic, SOT-223 | 3200 |
|
$1.4505 / $3.8680 | Buy Now |
DISTI #
BSP452
|
TME | IC: power switch, high-side, 700mA, Ch: 1, N-Channel, SMD, SOT223-3 Min Qty: 1 | 1256 |
|
$1.3800 / $1.9900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 18855 |
|
$1.4436 / $1.4883 | Buy Now |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4 RoHS: Compliant | Europe - 39 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Bulk | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP452
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP452
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for BSP452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP452XT | Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP452 vs BSP452XT |
BSP452E6327T | Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO4, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BSP452 vs BSP452E6327T |
BSP452 | Buffer/Inverter Based Peripheral Driver, 1.5A, MOS, PDSO4, SOT-223, 4 PIN | Siemens | BSP452 vs BSP452 |