Part Details for BSP51-T by Nexperia
Overview of BSP51-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP51-T
BSP51-T CAD Models
BSP51-T Part Data Attributes
Alternate Parts for BSP51-T
This table gives cross-reference parts and alternative options found for BSP51-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP51-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52-T | TRANSISTOR 0.5 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP51-T vs BSP52-T |
BSP52-TAPE-7 | TRANSISTOR 0.5 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP51-T vs BSP52-TAPE-7 |
BSP52-T | Small Signal Bipolar Transistor | Nexperia | BSP51-T vs BSP52-T |
BSP50-T | TRANSISTOR 0.5 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP51-T vs BSP50-T |
BSP51-TAPE-7 | TRANSISTOR 0.5 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP51-T vs BSP51-TAPE-7 |
BSP51-TAPE-13 | TRANSISTOR 0.5 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP51-T vs BSP51-TAPE-13 |