BSP52 - NPN Darlington transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
113,600 | Cut Tape |
|
|
113,600 | Digi-Reel |
|
|
113,000 | Reel |
|
|
0 | Reel |
|
|
5,675 | Cut Tape |
|
|
0 | Reel |
|
|
1,160 | Reel |
|
|
200 | Package |
|
|
610 |
|
|
|
0 |
|
|
BSP52,115 NexperiaBuy Now Datasheet |
Compare Parts: |
Source Content uid | BSP52,115 | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 1997-09-01 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1.3 V |
This table gives cross-reference parts and alternative options found for BSP52,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52E6327XT Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN | Siemens | BSP52,115 vs BSP52E6327XT |
BSP52T1 Transistors | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52,115 vs BSP52T1 |
BSP52E6327 Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BSP52,115 vs BSP52E6327 |
BSP52T/R Transistors | Transistor | Philips Semiconductors | BSP52,115 vs BSP52T/R |
BSP52T3 Transistors | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN, BIP General Purpose Small Signal | onsemi | BSP52,115 vs BSP52T3 |
BSP52E6327HTSA1 Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP52,115 vs BSP52E6327HTSA1 |