Part Details for BSP52,115 by NXP Semiconductors
Overview of BSP52,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP52,115
BSP52,115 CAD Models
BSP52,115 Part Data Attributes
|
BSP52,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP52,115
NXP Semiconductors
BSP50; BSP51; BSP52 - NPN Darlington transistors SC-73 4-Pin
|
Source Content uid | BSP52,115 | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 1.3 V |
Alternate Parts for BSP52,115
This table gives cross-reference parts and alternative options found for BSP52,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52 Transistors | Transistor | Philips Semiconductors | BSP52,115 vs BSP52 |
BSP52T1 Transistors | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52,115 vs BSP52T1 |
BSP52T/R Transistors | Transistor | Philips Semiconductors | BSP52,115 vs BSP52T/R |
BSP52,115 Transistors | BSP50; BSP51; BSP52 - NPN Darlington transistors SC-73 4-Pin | NXP Semiconductors | BSP52,115 vs BSP52,115 |
BSP52T3 Transistors | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN, BIP General Purpose Small Signal | onsemi | BSP52,115 vs BSP52T3 |
BSP52E6327XT Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN | Siemens | BSP52,115 vs BSP52E6327XT |
BSP52E6327 Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BSP52,115 vs BSP52E6327 |