Part Details for BSP52 by Philips Semiconductors
Overview of BSP52 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BSP52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
ComSIT USA | NPN DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 24855 |
|
RFQ |
Part Details for BSP52
BSP52 CAD Models
BSP52 Part Data Attributes
|
BSP52
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP52
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 200 MHz |