Part Details for BSP52 by Philips Semiconductors
Overview of BSP52 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP52
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
Europe - 24855 |
|
Part Details for BSP52
BSP52 CAD Models
BSP52 Part Data Attributes
|
BSP52
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP52
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 200 MHz |