Part Details for BSP52E6327XT by Siemens
Overview of BSP52E6327XT by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP52E6327XT
BSP52E6327XT CAD Models
BSP52E6327XT Part Data Attributes
|
BSP52E6327XT
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSP52E6327XT
Siemens
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 400 ns |
Alternate Parts for BSP52E6327XT
This table gives cross-reference parts and alternative options found for BSP52E6327XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52E6327XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | BSP52E6327XT vs BSP52 |
BSP52 | NPN Bipolar Darlington Transistor, 4000-REEL | onsemi | BSP52E6327XT vs BSP52 |
BSP52E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP52E6327XT vs BSP52E6327HTSA1 |
BSP52T3 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52E6327XT vs BSP52T3 |
BSP52/T3 | Small Signal Bipolar Transistor | Nexperia | BSP52E6327XT vs BSP52/T3 |
BSP52T1 | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52E6327XT vs BSP52T1 |
BSP52,115 | BSP52 - NPN Darlington transistor@en-us SC-73 4-Pin | Nexperia | BSP52E6327XT vs BSP52,115 |
BSP52 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | BSP52E6327XT vs BSP52 |
BSP52T1G | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52E6327XT vs BSP52T1G |
933969470115 | TRANSISTOR 2000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP52E6327XT vs 933969470115 |