Datasheets
BSP52T/R by:

Transistor

Part Details for BSP52T/R by Philips Semiconductors

Overview of BSP52T/R by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BSP52T/R

BSP52T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP52T/R Part Data Attributes

BSP52T/R Philips Semiconductors
Buy Now Datasheet
Compare Parts:
BSP52T/R Philips Semiconductors Transistor
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 2 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 2000
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1.5 W
Surface Mount YES
Transition Frequency-Nom (fT) 200 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP52T/R by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP52T/R by Philips Semiconductors

  • Please alert me when BSP52T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP52T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP52T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP52T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP52T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP52T/R by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: