Part Details for BSP52T1 by Motorola Mobility LLC
Overview of BSP52T1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BSP52T1
BSP52T1 CAD Models
BSP52T1 Part Data Attributes
|
BSP52T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BSP52T1
Motorola Mobility LLC
500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.3 V |
Alternate Parts for BSP52T1
This table gives cross-reference parts and alternative options found for BSP52T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | BSP52T1 vs BSP52 |
BSP52E6327XT | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN | Siemens | BSP52T1 vs BSP52E6327XT |
BSP52 | NPN Bipolar Darlington Transistor, 4000-REEL | onsemi | BSP52T1 vs BSP52 |
BSP52E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP52T1 vs BSP52E6327HTSA1 |
BSP52T3 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52T1 vs BSP52T3 |
BSP52/T3 | Small Signal Bipolar Transistor | Nexperia | BSP52T1 vs BSP52/T3 |
BSP52T1 | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52T1 vs BSP52T1 |
BSP52,115 | BSP52 - NPN Darlington transistor@en-us SC-73 4-Pin | Nexperia | BSP52T1 vs BSP52,115 |
BSP52 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SOT-223, 4 PIN | Infineon Technologies AG | BSP52T1 vs BSP52 |
BSP52T1G | NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BSP52T1 vs BSP52T1G |