-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Cut Tape |
Cut Tape |
|
|
0 Digi-Reel® |
Digi-Reel |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
0 | Bulk |
|
|
1 |
|
|
|
0 |
|
|
|
17850 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP52T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSP52T3G
onsemi
NPN Bipolar Darlington Transistor, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Source Content uid | BSP52T3G | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP52T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP52T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP52 Transistors | Transistor | Philips Semiconductors | BSP52T3G vs BSP52 |
BSP52T1 Transistors | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BSP52T3G vs BSP52T1 |
BSP52T/R Transistors | Transistor | Philips Semiconductors | BSP52T3G vs BSP52T/R |
BSP52,115 Transistors | BSP50; BSP51; BSP52 - NPN Darlington transistors SC-73 4-Pin | NXP Semiconductors | BSP52T3G vs BSP52,115 |
BSP52T3 Transistors | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN, BIP General Purpose Small Signal | onsemi | BSP52T3G vs BSP52T3 |
BSP52E6327XT Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 2-Element, NPN, Silicon, SOT-223, 4 PIN | Siemens | BSP52T3G vs BSP52E6327XT |
BSP52E6327 Transistors | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BSP52T3G vs BSP52E6327 |