Part Details for BSP62T1 by Motorola Mobility LLC
Overview of BSP62T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BSP62T1
BSP62T1 CAD Models
BSP62T1 Part Data Attributes
|
BSP62T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BSP62T1
Motorola Mobility LLC
500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP62T1
This table gives cross-reference parts and alternative options found for BSP62T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP62T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP62T/R | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62T1 vs BSP62T/R |
BCP48 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BSP62T1 vs BCP48 |
PZTA63 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BSP62T1 vs PZTA63 |
PZTA64 | PNP Darlington Transistor, 4000-REEL | onsemi | BSP62T1 vs PZTA64 |
933986350115 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62T1 vs 933986350115 |
BCP48 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, VPS05163, 4 PIN | Infineon Technologies AG | BSP62T1 vs BCP48 |
933986360115 | TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSP62T1 vs 933986360115 |
BCP28 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Siemens | BSP62T1 vs BCP28 |
BSP62 | Small Signal Bipolar Transistor | Nexperia | BSP62T1 vs BSP62 |
PZTA63 | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | BSP62T1 vs PZTA63 |