-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSP752R
|
Mouser Electronics | Power Switch ICs - Power Distribution DSO-8-6 RoHS: Compliant | 25468 |
|
$0.9740 / $2.2400 | Buy Now |
|
Quest Components | 1.7 A BUF OR INV BASED PRPHL DRVR, PDSO8 | 1808 |
|
$1.5060 / $3.0120 | Buy Now |
DISTI #
BSP752R
|
TME | IC: power switch, high-side, 1.3A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 749 |
|
$1.1800 / $1.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 22090 |
|
$1.2998 / $1.3686 | Buy Now |
DISTI #
ICIFP44330
|
Rutronik | HSS 200mOhm 50V SO-8 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 27500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8725 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 413 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2345 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$1.0000 / $1.5400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2260 |
|
$1.0040 / $1.5260 | Buy Now |
|
Win Source Electronics | Smart High-Side Current Limit Switch / IC SWITCH HI SIDE POWER 8DSO | 244633 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP752R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP752R
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 52 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BSP752R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP752R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752TNUMA1 | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752R vs BSP752TNUMA1 |
BSP752RTR | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 | Infineon Technologies AG | BSP752R vs BSP752RTR |
BSP752RXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752R vs BSP752RXT |
NCV8461DR2G | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | BSP752R vs NCV8461DR2G |
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752R vs BSP752TXUMA1 |