Part Details for BSP752RXUMA2/SAMPLE by Infineon Technologies AG
Overview of BSP752RXUMA2/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP752RXUMA2/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP752RXUMA2/SAMPL
|
Avnet Americas | Power Switch High Side 1.3A 6V to 52V 8-Pin DSO T/R - Tape and Reel (Alt: BSP752RXUMA2/SAMPL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
BSP752RXUMA2/SAMPL
|
Avnet Americas | Power Switch High Side 1.3A 6V to 52V 8-Pin DSO T/R - Tape and Reel (Alt: BSP752RXUMA2/SAMPL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for BSP752RXUMA2/SAMPLE
BSP752RXUMA2/SAMPLE CAD Models
BSP752RXUMA2/SAMPLE Part Data Attributes:
|
BSP752RXUMA2/SAMPLE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP752RXUMA2/SAMPLE
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 52 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |