Part Details for BSP752RXUMA2 by Infineon Technologies AG
Overview of BSP752RXUMA2 by Infineon Technologies AG
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP752RXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3341
|
Newark | Ic, Smart High Side Pwr Sw, Dso-8, Power Load Switch Type:-, Input Voltage:2.2V, Current Limit:9A, On State Resistance:0.02Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Infineon BSP752RXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8832 |
|
$0.8880 / $1.6600 | Buy Now |
DISTI #
BSP752RXUMA2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PDSO-8 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
48729 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
BSP752RXUMA2
|
Avnet Americas | Power Switch Hi Side 1.3A 8-Pin DSO T/R - Tape and Reel (Alt: BSP752RXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 | Buy Now |
DISTI #
BSP752RXUMA2
|
Avnet Americas | Power Switch Hi Side 1.3A 8-Pin DSO T/R - Tape and Reel (Alt: BSP752RXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1625 | Buy Now |
DISTI #
726-BSP752RXUMA2
|
Mouser Electronics | Power Switch ICs - Power Distribution DSO-8-6 RoHS: Compliant | 13766 |
|
$0.9720 / $2.1600 | Buy Now |
DISTI #
E02:0323_00171567
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2407 | Europe - 12500 |
|
$0.8692 / $0.9783 | Buy Now |
DISTI #
V72:2272_06383612
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2333 Container: Cut Strips | Americas - 1522 |
|
$1.0067 / $1.9897 | Buy Now |
DISTI #
E32:1076_00171567
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2338 | Europe - 456 |
|
$0.8213 / $1.6870 | Buy Now |
DISTI #
79374449
|
Verical | Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2407 | Americas - 12500 |
|
$0.8681 / $0.9771 | Buy Now |
DISTI #
77264963
|
Verical | Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A Automotive AEC-Q100 8-Pin DSO T/R Min Qty: 18 Package Multiple: 1 Date Code: 2351 | Americas - 4940 |
|
$1.1750 / $1.7750 | Buy Now |
Part Details for BSP752RXUMA2
BSP752RXUMA2 CAD Models
BSP752RXUMA2 Part Data Attributes:
|
BSP752RXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP752RXUMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 52 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
Alternate Parts for BSP752RXUMA2
This table gives cross-reference parts and alternative options found for BSP752RXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP752RXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RXUMA2 vs BSP752TXUMA1 |