Part Details for BSP752T by Infineon Technologies AG
Overview of BSP752T by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP752T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSP752T
|
Mouser Electronics | Power Switch ICs - Power Distribution DSO-8-6 RoHS: Compliant | 19160 |
|
$0.9160 / $2.1100 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 2000 |
|
$1.7460 / $3.4920 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 35008 |
|
$1.2088 / $1.2847 | Buy Now |
|
ComSIT USA | SMART POWER HIGH-SIDE-SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8 RoHS: Compliant | Europe - 4279 |
|
RFQ | |
DISTI #
ICIFP44439
|
Rutronik | HSS 200mOhm 50V SO-8 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8268 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1426 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2261 |
|
RFQ | |
DISTI #
54S1045
|
Bürklin Elektronik | High side switch, N-Channel, SMD, PG-DSO-8, BSP752T Min Qty: 1 | 452 |
|
$1.1552 / $1.8184 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-DSO-8 | 2500 |
|
$1.7078 / $2.1871 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for BSP752T
BSP752T CAD Models
BSP752T Part Data Attributes
|
BSP752T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP752T
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 52 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
Alternate Parts for BSP752T
This table gives cross-reference parts and alternative options found for BSP752T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP752T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752T | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8 | Siemens | BSP752T vs BSP752T |
BSP752RTR | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 | Infineon Technologies AG | BSP752T vs BSP752RTR |
NCV8461DR2G | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | BSP752T vs NCV8461DR2G |
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752T vs BSP752TXUMA1 |
BSP752RXUMA2 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752T vs BSP752RXUMA2 |