Part Details for BSP75NQTA by Diodes Incorporated
Results Overview of BSP75NQTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP75NQTA Information
BSP75NQTA by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BSP75NQTA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK6522
|
Newark | Mosfet, N-Ch, 60V, 0.7A, Sot-223 Rohs Compliant: Yes |Diodes Inc. BSP75NQTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 551 |
|
$0.8840 / $1.7700 | Buy Now |
|
DISTI #
86AK4516
|
Newark | Mosfet, N-Ch, 60V, 0.7A, Sot-223 Rohs Compliant: Yes |Diodes Inc. BSP75NQTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7340 / $0.7930 | Buy Now |
|
DISTI #
BSP75NQTA
|
Avnet Americas | - Tape and Reel (Alt: BSP75NQTA) COO: Germany RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4326 / $0.4623 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 285 |
|
$0.3360 / $1.0500 | Buy Now |
|
DISTI #
BSP75NQTA
|
TME | IC: power switch, low-side, 1.1A, Ch: 1, N-Channel, SMD, SOT223 Min Qty: 1 | 0 |
|
$0.6390 / $1.7100 | RFQ |
|
DISTI #
BSP75NQTA
|
IBS Electronics | INTELLIFET SELF-PROTECTED LOW-SIDE MOSFET SWITCH 60V 1.1A 3-PIN SOT-223 T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.5600 / $0.5950 | Buy Now |
|
DISTI #
BSP75NQTA
|
Avnet Asia | (Alt: BSP75NQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4199 / $0.5099 | Buy Now |
|
DISTI #
BSP75NQTA
|
Avnet Silica | (Alt: BSP75NQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 SOT223 | 3579 |
|
$0.4393 / $0.6589 | Buy Now |
US Tariff Estimator: BSP75NQTA by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BSP75NQTA
BSP75NQTA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSP75NQTA Part Data Attributes
|
|
BSP75NQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSP75NQTA
Diodes Incorporated
Buffer/Inverter Based MOSFET Driver, 1.8A, PDSO4, SOT-223, 4 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lsop, Sot-223 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Built-in Protections | Over Current; Overload; Short Circuit; Thermal; Transient | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 1.8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q101 | |
| Seated Height-Max | 1.7 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 75 V | |
| Supply Voltage1-Min | 60 V | |
| Supply Voltage1-Nom | 70 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Width | 3.5 Mm |
Alternate Parts for BSP75NQTA
This table gives cross-reference parts and alternative options found for BSP75NQTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP75NQTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BSP75NTC | Diodes Incorporated | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.8A, PDSO4, TO-261AA, SOT-223, 4 PIN | BSP75NQTA vs BSP75NTC |
| BSP75NTC | Zetex / Diodes Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.8A, PDSO4, TO-261AA, SOT-223, 4 PIN | BSP75NQTA vs BSP75NTC |
| BSP75NTA | Zetex / Diodes Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.8A, PDSO4, TO-261AA, SOT-223, 4 PIN | BSP75NQTA vs BSP75NTA |
BSP75NQTA Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BSP75NQTA is a standard SOT23 package with a 1.5mm x 1.5mm pad size, with a thermal pad connected to the drain pin.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 4V, and the drain-source voltage (Vds) should be between 10V and 30V, depending on the application requirements.
-
The maximum allowed power dissipation for the BSP75NQTA is 1.5W, and it is recommended to keep the junction temperature (Tj) below 150°C to ensure reliable operation.
-
Yes, the BSP75NQTA is suitable for high-frequency switching applications up to 100kHz, but it's essential to ensure proper PCB layout, decoupling, and thermal management to minimize losses and ensure reliable operation.
-
To protect the BSP75NQTA from ESD, it's recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-protected equipment during assembly and testing.