Part Details for BSP772TXT by Infineon Technologies AG
Overview of BSP772TXT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP772TXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP772TXUMA1
|
Avnet Americas | Power Switch Hi Side 2.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSP772TXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
DISTI #
BSP772TXUMA1
|
Avnet Americas | Power Switch Hi Side 2.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSP772TXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
DISTI #
BSP772TXUMA1
|
Avnet Americas | Power Switch Hi Side 2.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSP772TXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4570 | Buy Now |
Part Details for BSP772TXT
BSP772TXT CAD Models
BSP772TXT Part Data Attributes
|
BSP772TXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP772TXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 17A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 230 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |